
* Images are for reference only
R5F2L3ACMNFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2L3ACMNFP#30
- JLCPCB Part #
- C3208910
- Package
- LFQFP-100(14x14)
- Description
- -20℃~+85℃ 1.8V~5.5V 10KB 128KB 16 Bit 20MHz 4KB 88 Built-in FLASH R8C LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2020
200+
$3.5612
500+
$3.4373
1000+
$3.3746