This website requires JavaScript.
no-image

* Images are for reference only

R5F2L3A7CNFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2L3A7CNFP#30
JLCPCB Part #
C6961170
Package
LFQFP-100(14x14)
Description
-20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 48KB 4KB 6KB 88 8bit Built-in FLASH R8C LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3842
180+ $7.3360
540+ $7.0918
990+ $6.9696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons