
* Images are for reference only
R5F10MPEDFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10MPEDFB#10
- JLCPCB Part #
- C3215783
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+85℃ 1.9V~5.5V 10bit、24bit 16 Bit 24MHz 64KB 69 6KB Built-in FLASH RL78 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7315
200+
$1.4447
720+
$1.3933
1440+
$1.3692