
* Images are for reference only
R5F100CAALA#W0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100CAALA#W0
- JLCPCB Part #
- C2054629
- Package
- WFLGA-36(4x4)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 16KB 26 2KB 32MHz 4KB Built-in FLASH RL78 WFLGA-36(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3756
200+
$0.5336
500+
$0.5143
1000+
$0.5046