
- Manufacturer
- MFR.Part #
- NE68519-T1-A
- JLCPCB Part #
- C3199359
- Package
- SC-75(USM)
- Description
- 125mW 12GHz 30mA 6V 75 NPN SC-75(USM) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | SC-75(USM) | |
| Transition frequency(fT) | 12GHz | |
| Collector - Emitter Voltage VCEO | 6V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 30mA | |
| Pd - Power Dissipation | 125mW | |
| type | NPN |

* Images are for reference only
NE68519-T1-A
Extended- Manufacturer
- MFR.Part #
- NE68519-T1-A
- JLCPCB Part #
- C3199359
- Package
- SC-75(USM)
- Description
- 125mW 12GHz 30mA 6V 75 NPN SC-75(USM) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NE68519-T1-A
- JLCPCB Part #
- C3199359
- Package
- SC-75(USM)
- Description
- 125mW 12GHz 30mA 6V 75 NPN SC-75(USM) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE68519-T1-A Specifications
NE68519-T1-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | SC-75(USM) | |
| Transition frequency(fT) | 12GHz | |
| Collector - Emitter Voltage VCEO | 6V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 30mA | |
| Pd - Power Dissipation | 125mW | |
| type | NPN |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE68519-T1-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE68519-T1-A Schematic Symbol & PCB Footprint
The NE68519-T1-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.