
* Images are for reference only
M30280FCHP#U5B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30280FCHP#U5B
- JLCPCB Part #
- C1343497
- Package
- LQFP-80(12x12)
- Description
- -20℃~+85℃ 10bit 128KB 12KB 16 Bit 2.7V~5.5V 20MHz 4KB 71 Built-in FLASH M16C/60 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3084
200+
$8.2465
500+
$7.9567
1000+
$7.8134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →