
* Images are for reference only
M30280FAHP#U3B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30280FAHP#U3B
- JLCPCB Part #
- C6985378
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 16 Bit 2.7V~5.5V 20MHz 4KB 71 8KB 96KB Built-in FLASH M16C/60 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2052
238+
$14.0473
476+
$13.5788
952+
$13.3469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products