This website requires JavaScript.
no-image

* Images are for reference only

ISL9016IRUKWZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9016IRUKWZ-T
JLCPCB Part #
C5772763
Package
uTDFN-6-EP(1.6x1.6)
Description
-40℃~+85℃@(Ta) 1.2V、2.85V 120mV@(150mA) 150mA 2 25uVrms 6.5V 80dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Soft Start Positive uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3814
200+ $0.5516
500+ $0.5323
1000+ $0.5243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons