
* Images are for reference only
ISL9007IUJZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9007IUJZ-T
- JLCPCB Part #
- C5741895
- Package
- MSOP-8
- Description
- -40℃~+85℃@(Ta) 1 2.8V 200mV@(400mA) 30uVrms 400mA 50uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2379
200+
$0.8936
500+
$0.8630
1000+
$0.8485