
* Images are for reference only
ISL78307FBEBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78307FBEBZ-T
- JLCPCB Part #
- C3745953
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Ta) 1 22uA 350mV@(50mA) 40V 50mA 58dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3091
200+
$0.5073
500+
$0.4895
1000+
$0.4799
Related Products