This website requires JavaScript.
no-image

* Images are for reference only

ISL78302AARBJZ-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL78302AARBJZ-T
JLCPCB Part #
C3748422
Package
DFN-10(3x3)
Description
-40℃~+105℃@(Ta) 1.5V、2.8V 2 230mV@(300mA) 300mA、300mA 30uVrms 47uA 6.5V 90dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1919
200+ $0.4617
500+ $0.4456
1000+ $0.4375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons