
* Images are for reference only
ISL6729IU
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6729IU
- JLCPCB Part #
- C3191308
- Package
- MSOP-8
- Description
- -40℃~+105℃@(TA) 1 2MHz 4.75V~5.25V External Flyback Yes MSOP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8212
200+
$0.7053
500+
$0.6795
1000+
$0.6683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →