
* Images are for reference only
ISL6545ACBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6545ACBZ
- JLCPCB Part #
- C1530081
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 4.5V~14.4V 600kHz Buck Buck Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6644
200+
$0.6449
500+
$0.6224
1000+
$0.6111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products