Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Sequencers
  6. ISL6124IRZA
ISL6124IRZA
Extended
* Images are for reference only
ISL6124IRZA
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6124IRZA
JLCPCB Part #
C1529901
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃@(TA) 1.5V~5V 160ms 4 633mV Active Low Push-pull Voltage monitor QFN-24-EP(4x4) Power Sequencers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Sequencers
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored4
ChipTypeVoltage monitor
Reset Timeout160ms
Threshold Voltage633mV
Voltage - Supply1.5V~5V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Sequencers
  6. ISL6124IRZA
ISL6124IRZA

* Images are for reference only

ISL6124IRZA

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6124IRZA
JLCPCB Part #
C1529901
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃@(TA) 1.5V~5V 160ms 4 633mV Active Low Push-pull Voltage monitor QFN-24-EP(4x4) Power Sequencers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6124IRZA

* Images are for reference only

ISL6124IRZA
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6124IRZA
JLCPCB Part #
C1529901
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃@(TA) 1.5V~5V 160ms 4 633mV Active Low Push-pull Voltage monitor QFN-24-EP(4x4) Power Sequencers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6124IRZA Specifications

ISL6124IRZA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Sequencers
ManufacturerRENESAS
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored4
ChipTypeVoltage monitor
Reset Timeout160ms
Threshold Voltage633mV
Voltage - Supply1.5V~5V
Output TypePush-pull
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6124IRZA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6124IRZA Documents

ISL6124IRZA datasheets or manufacturer documentation.

Datasheet: ISL6124IRZA Datasheet (PDF)

ISL6124IRZA Schematic Symbol & PCB Footprint

The ISL6124IRZA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.