
* Images are for reference only
ISL26322FVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL26322FVZ
- JLCPCB Part #
- C7290553
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 0.7LSB 12 2 2.7V~5.25V 250kHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2034
200+
$6.4666
500+
$6.2492
960+
$6.1429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →