This website requires JavaScript.
no-image

* Images are for reference only

IDT74FCT573KAP

Extended
Manufacturer
RENESAS
MFR.Part #
IDT74FCT573KAP
JLCPCB Part #
C4988917
Package
-
Description
0℃~+70℃ 1.5ns 200uA 2ns 4.75V~5.25V 48mA 74FCT 8 8ns D Latch Tri-State - Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8421
200+ $0.3269
500+ $0.3156
1000+ $0.3092

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons