
* Images are for reference only
IDT71V416L12Y8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V416L12Y8
- JLCPCB Part #
- C20441180
- Package
- 44-SOJ
- Description
- 0℃~+70℃ 10mA 12ns 3V~3.6V 4Mbit Parallel Port (Parallel) 44-SOJ SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1827
200+
$5.2599
500+
$5.0844
1000+
$4.9975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →