Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ICL7660CBAZ
ICL7660CBAZ - 1
ICL7660CBAZ - 2
ICL7660CBAZ - 3
Extended1/3
* Images are for reference only
ICL7660CBAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ICL7660CBAZ
JLCPCB Part #
C27753
Package
SOP-8
Description
Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRENESAS
PackageSOP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
Operating Voltage1.5V~12V
Quiescent Current80uA
FeaturesCascade support、Charge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ICL7660CBAZ
ICL7660CBAZ

* Images are for reference only

ICL7660CBAZ

Extended
Manufacturer

RENESAS

MFR.Part #
ICL7660CBAZ
JLCPCB Part #
C27753
Package
SOP-8
Description
Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7660CBAZ

* Images are for reference only

ICL7660CBAZ
Extended
Manufacturer

RENESAS

MFR.Part #
ICL7660CBAZ
JLCPCB Part #
C27753
Package
SOP-8
Description
Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency SOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7660CBAZ Specifications

ICL7660CBAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRENESAS
PackageSOP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
Operating Voltage1.5V~12V
Quiescent Current80uA
FeaturesCascade support、Charge pump / inverting topology switching、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7660CBAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7660CBAZ Schematic Symbol & PCB Footprint

The ICL7660CBAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.