
* Images are for reference only
ICL3244IA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3244IA
- JLCPCB Part #
- C3200619
- Package
- SSOP-28
- Description
- -40℃~+85℃ 250Kbps 3 3V~5.5V 5 Transceiver Yes SSOP-28 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7546
200+
$1.8401
500+
$1.7758
1000+
$1.7436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →