
HZ7C1LTD-E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.2V~7.6V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V |

* Images are for reference only
HZ7C1LTD-E
Extended- Manufacturer
- MFR.Part #
- HZ7C1LTD-E
- JLCPCB Part #
- C3764045
- Package
- -
- Description
- 1 Independent 1uA@3.5V 400mW 7.2V~7.6V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HZ7C1LTD-E
Extended- Manufacturer
- MFR.Part #
- HZ7C1LTD-E
- JLCPCB Part #
- C3764045
- Package
- -
- Description
- 1 Independent 1uA@3.5V 400mW 7.2V~7.6V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HZ7C1LTD-E Specifications
HZ7C1LTD-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.2V~7.6V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HZ7C1LTD-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HZ7C1LTD-E Documents
HZ7C1LTD-E datasheets or manufacturer documentation.
Datasheet: HZ7C1LTD-E Datasheet (PDF)
HZ7C1LTD-E Schematic Symbol & PCB Footprint
The HZ7C1LTD-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.