
* Images are for reference only
HA17385PS
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA17385PS
- JLCPCB Part #
- C3186881
- Package
- DIP-8
- Description
- -20℃~+85℃ 1 1.5A 12V~40V 500kHz 500uA Buck Buck No DIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1444
200+
$1.2172
500+
$1.1753
1000+
$1.1544
Related Products