
* Images are for reference only
GA4F3M(0)-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- GA4F3M(0)-T1-A
- JLCPCB Part #
- C17486669
- Package
- SC-70
- Description
- 1 NPN (Pre-Biased) 100mA 150mW 2.2kΩ 50 50V SC-70 Digital Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 3566
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
356600+
$0.0229
891500+
$0.0221
1783000+
$0.0218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products