This website requires JavaScript.
no-image

* Images are for reference only

EL5236ISZ

Extended
Manufacturer
RENESAS
MFR.Part #
EL5236ISZ
JLCPCB Part #
C4370837
Package
SOIC-8
Description
-40℃~+85℃ 0.3uV/℃ 100mA 100uV 110V/us 110dB 2 300MHz 5.8mA 6.5uA SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 97

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9496
200+ $1.1415
500+ $1.1013
1000+ $1.0820

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons