
* Images are for reference only
R5F10266GSP#55
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10266GSP#55
- JLCPCB Part #
- C2057216
- Package
- LSSOP-20-4.4mm
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 14 16 Bit 24MHz 256Byte 2KB 2KB Built-in FLASH RL78 LSSOP-20-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8582
200+
$0.3317
500+
$0.3204
1000+
$0.3156
Related Products