
* Images are for reference only
EL5211AIYEZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5211AIYEZ-T13
- JLCPCB Part #
- C4366228
- Package
- HMSOP-8
- Description
- -40℃~+85℃ 15mV 16.5V 2 32MHz 72dB 75V/us 7uV/℃ Rail-to-Rail Input, Rail-to-Rail Output HMSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3813
200+
$2.0820
500+
$2.0096
1000+
$1.9741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →