
* Images are for reference only
EL1848IWTZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL1848IWTZ-T7
- JLCPCB Part #
- C3194315
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 16mA 1MHz 2.6V~13.2V Analog、PWM Boost Built-in TSOT-23-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0839
200+
$1.1941
500+
$1.1523
1000+
$1.1314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →