
* Images are for reference only
DF2117VT20HV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2117VT20HV
- JLCPCB Part #
- C1344041
- Package
- TQFP-144(16x16)
- Description
- -20℃~+75℃ 10bit 112 16 Bit 160KB 20MHz 3V~3.6V 8KB External FLASH Others TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5414
200+
$9.1103
500+
$8.7902
1000+
$8.6326