
* Images are for reference only
8SLVP2106ANLGI/W
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8SLVP2106ANLGI/W
- JLCPCB Part #
- C2673046
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 12 2 2.375V~2.625V、3.135V~3.465V VFQFN-40-EP(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8008
200+
$3.7928
500+
$3.6595
1000+
$3.5936