
* Images are for reference only
874S02BMILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 874S02BMILF
- JLCPCB Part #
- C1539093
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 1GHz 3.135V~3.465V SOIC-20-300mil Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6160
200+
$8.3646
500+
$8.0707
1000+
$7.9261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →