
* Images are for reference only
8432CY-51LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8432CY-51LF
- JLCPCB Part #
- C6838592
- Package
- TQFP-32(7x7)
- Description
- 0℃~+70℃ 2 25ps 3.135V~3.465V 3.5ps 700MHz External LVCMOS、LVTTL LVPECL Not supported TQFP-32(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9581
250+
$9.5598
500+
$9.2401
1000+
$9.0827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →