
* Images are for reference only
83021AMILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 83021AMILF
- JLCPCB Part #
- C6106570
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 2.375V~2.625V、3V~3.6V 350MHz SOIC-8 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1481
189+
$3.6499
513+
$3.5292
999+
$3.4680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products