* Images are for reference only
723641L15PFG
- Manufacturer
- RENESAS
- MFR.Part #
- 723641L15PFG
- JLCPCB Part #
- C5522733
- Package
- TQFP-120(14x14)
- Description
- 1Kx36 11ns 400uA 4.5V~5.5V 66.7MHz TQFP-120(14x14) FIFOs Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
723641L15PFG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 723641L15PFG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
723641L15PFG symbol, PCB footprint from the free EasyEDA PCB design tool.
723641L15PFG datasheets or manufacturer documentation.
Datasheet: 723641L15PFG Datasheet (PDF)
Minimum: 1
Full Reel: 45
Total: $0
Available Order Qty: 0
In-stock Item Pricing