7205L15JGI
Extended
* Images are for reference only
7205L15JGI
Attributes
Value
Manufacturer
MFR.Part #
7205L15JGI
JLCPCB Part #
C1522880
Package
PLCC-32
Description
-40℃~+85℃ 120mA 15ns 4.5V~5.5V 40MHz 8Kx9 Asynchronous Automatic retransmission function No Unidirectional PLCC-32 FIFOs Memory ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/FIFOs Memory
ManufacturerRENESAS
PackagePLCC-32
Operating Temperature-40℃~+85℃
FunctionAsynchronous
Clock Frequency40MHz
Current - Supply(Max)120mA
Access Time15ns
Memory Size8Kx9
Programmable Flags SupportNo
Voltage - Supply4.5V~5.5V
FeaturesAutomatic retransmission function
Bus DirectionalUnidirectional