
* Images are for reference only
71V546XS133PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V546XS133PFG
- JLCPCB Part #
- C7192912
- Package
- TQFP-100(14x20)
- Description
- 0℃~+70℃ 3.135V~3.465V 300mA 4.2ns 4.5Mbit 40mA Parallel Port (Parallel) TQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8542
200+
$1.9369
500+
$1.8725
1000+
$1.8403