
71321LA25TFGI8
- Manufacturer
- MFR.Part #
- 71321LA25TFGI8
- JLCPCB Part #
- C2065436
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 16Kbit 220mA 25ns 4.5V~5.5V Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 220mA |

* Images are for reference only
71321LA25TFGI8
Extended- Manufacturer
- MFR.Part #
- 71321LA25TFGI8
- JLCPCB Part #
- C2065436
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 16Kbit 220mA 25ns 4.5V~5.5V Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
71321LA25TFGI8
Extended- Manufacturer
- MFR.Part #
- 71321LA25TFGI8
- JLCPCB Part #
- C2065436
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 16Kbit 220mA 25ns 4.5V~5.5V Parallel Port (Parallel) TQFP-64(10x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71321LA25TFGI8 Specifications
71321LA25TFGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 200uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 220mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71321LA25TFGI8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71321LA25TFGI8 Documents
71321LA25TFGI8 datasheets or manufacturer documentation.
Datasheet: 71321LA25TFGI8 Datasheet (PDF)
71321LA25TFGI8 Schematic Symbol & PCB Footprint
The 71321LA25TFGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.