
71321LA25J
- Manufacturer
- MFR.Part #
- 71321LA25J
- JLCPCB Part #
- C20562631
- Package
- 52-PLCC (19.13x19.13)
- Description
- 52-PLCC (19.13x19.13) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 52-PLCC (19.13x19.13) |

* Images are for reference only
71321LA25J
Extended- Manufacturer
- MFR.Part #
- 71321LA25J
- JLCPCB Part #
- C20562631
- Package
- 52-PLCC (19.13x19.13)
- Description
- 52-PLCC (19.13x19.13) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
71321LA25J
Extended- Manufacturer
- MFR.Part #
- 71321LA25J
- JLCPCB Part #
- C20562631
- Package
- 52-PLCC (19.13x19.13)
- Description
- 52-PLCC (19.13x19.13) SRAM
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71321LA25J Specifications
71321LA25J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | 52-PLCC (19.13x19.13) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71321LA25J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71321LA25J Schematic Symbol & PCB Footprint
The 71321LA25J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.