
70V3579S4BC
- Manufacturer
- MFR.Part #
- 70V3579S4BC
- JLCPCB Part #
- C1352921
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 1.125Mbit 15mA 3.15V~3.45V 4.2ns 460mA Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 4.2ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 460mA |

* Images are for reference only
70V3579S4BC
Extended- Manufacturer
- MFR.Part #
- 70V3579S4BC
- JLCPCB Part #
- C1352921
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 1.125Mbit 15mA 3.15V~3.45V 4.2ns 460mA Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
70V3579S4BC
Extended- Manufacturer
- MFR.Part #
- 70V3579S4BC
- JLCPCB Part #
- C1352921
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 1.125Mbit 15mA 3.15V~3.45V 4.2ns 460mA Parallel Port (Parallel) CABGA-256(17x17) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70V3579S4BC Specifications
70V3579S4BC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 4.2ns | |
| Memory Size | 1.125Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 460mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70V3579S4BC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70V3579S4BC Documents
70V3579S4BC datasheets or manufacturer documentation.
Datasheet: 70V3579S4BC Datasheet (PDF)
70V3579S4BC Schematic Symbol & PCB Footprint
The 70V3579S4BC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.