
* Images are for reference only
5962-9223003MLA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9223003MLA
- JLCPCB Part #
- C3827566
- Package
- CDIP-24
- Description
- -55℃~+125℃ 1 12mA 16ns@5V,300pF 1mA 32mA 4.5V~5.5V 6pF 8 D-Type Rising Edge Set and Reset CDIP-24 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1734
200+
$4.3245
500+
$4.1732
1000+
$4.0975