
* Images are for reference only
5962-9220506M3A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9220506M3A
- JLCPCB Part #
- C3303794
- Package
- LCC-28(11.4x11.4)
- Description
- -55℃~+125℃ 1 4.5V~5.5V 8 Tri-State LCC-28(11.4x11.4) Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0337
200+
$10.0754
500+
$9.7212
1000+
$9.5457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →