
2SK1588-T1-AZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 240pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 16V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 500mΩ@2.5V |

* Images are for reference only
2SK1588-T1-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK1588-T1-AZ
- JLCPCB Part #
- C3276849
- Package
- -
- Description
- -55℃~+150℃ 1.5W 1.6V 16V 240pF 3A 500mΩ@2.5V 60pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2SK1588-T1-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK1588-T1-AZ
- JLCPCB Part #
- C3276849
- Package
- -
- Description
- -55℃~+150℃ 1.5W 1.6V 16V 240pF 3A 500mΩ@2.5V 60pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK1588-T1-AZ Specifications
2SK1588-T1-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 240pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 3A | |
| Drain to Source Voltage | 16V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 500mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK1588-T1-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK1588-T1-AZ Documents
2SK1588-T1-AZ datasheets or manufacturer documentation.
Datasheet: 2SK1588-T1-AZ Datasheet (PDF)
2SK1588-T1-AZ Schematic Symbol & PCB Footprint
The 2SK1588-T1-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.