
* Images are for reference only
2304NZG-1LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 2304NZG-1LF
- JLCPCB Part #
- C7173611
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 1 140MHz 3V~3.6V 4 TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9491
192+
$5.5658
480+
$5.3807
960+
$5.2889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products