


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Voltage - Supply | 2.7V~18V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 1mA | |
| Features | Built-in temperature sensor | |
| Temperature Coefficient | 3ppm/℃ | |
| Output Voltage | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REF5025IDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Voltage - Supply | 2.7V~18V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 1mA | |
| Features | Built-in temperature sensor | |
| Temperature Coefficient | 3ppm/℃ | |
| Output Voltage | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF5025IDGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REF5025IDGKR datasheets or manufacturer documentation.
Datasheet: REF5025IDGKR Datasheet (PDF)
The REF5025IDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.