
* Images are for reference only
BR101
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- BR101
- JLCPCB Part #
- C3589769
- Package
- BR-8
- Description
- -55℃~+150℃ 1.1V@5A 100V 200A 5uA@100V 6A Single-Phase Rectifier BR-8 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6982
200+
$1.0446
500+
$1.0076
1000+
$0.9900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →