
* Images are for reference only
RCV420JP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- RCV420JP
- JLCPCB Part #
- C1346174
- Package
- PDIP-16
- Description
- -25℃~+85℃ -5V~18V 4mA PDIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 276
In-stock Item Pricing
Qty Unit Price
1+
$12.1772
10+
$10.6742
30+
$9.7592
100+
$8.9908
Welcome back, may I help you?