
1.15.108.552/0000
- Manufacturer
- MFR.Part #
- 1.15.108.552/0000
- JLCPCB Part #
- C17650929
- Package
- -
- Description
- -25℃~+70℃ 4A IP40 PC Pin Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | RAFI | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 4A | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |

* Images are for reference only
1.15.108.552/0000
Extended- Manufacturer
- MFR.Part #
- 1.15.108.552/0000
- JLCPCB Part #
- C17650929
- Package
- -
- Description
- -25℃~+70℃ 4A IP40 PC Pin Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1.15.108.552/0000
Extended- Manufacturer
- MFR.Part #
- 1.15.108.552/0000
- JLCPCB Part #
- C17650929
- Package
- -
- Description
- -25℃~+70℃ 4A IP40 PC Pin Round Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.15.108.552/0000 Specifications
1.15.108.552/0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | RAFI | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 4A | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.15.108.552/0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.15.108.552/0000 Documents
1.15.108.552/0000 datasheets or manufacturer documentation.
Datasheet: 1.15.108.552/0000 Datasheet (PDF)
1.15.108.552/0000 Schematic Symbol & PCB Footprint
The 1.15.108.552/0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.