


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm、-159dBm、-147dBm | |
| Voltage - Supply | 3.1V~3.6V | |
| Model | Receive | |
| Interface Type | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC29HAAMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm、-159dBm、-147dBm | |
| Voltage - Supply | 3.1V~3.6V | |
| Model | Receive | |
| Interface Type | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC29HAAMD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LC29HAAMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.