
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16x12.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 3V~3.6V | |
| Model | Receive | |
| Frequency | 1.561098GHz、1.57542GHz、1.6025625GHz | |
| Interface Type | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L26UDR-S89 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,16x12.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 3V~3.6V | |
| Model | Receive | |
| Frequency | 1.561098GHz、1.57542GHz、1.6025625GHz | |
| Interface Type | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L26UDR-S89. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L26UDR-S89 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.