


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD,24x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm、-91dBm、-87dBm | |
| Output Power | 14dBm、15dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Interface Type | UART、I2C、GPIO、ADC | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCM100DAAMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD,24x16mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm、-91dBm、-87dBm | |
| Output Power | 14dBm、15dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Interface Type | UART、I2C、GPIO、ADC | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCM100DAAMD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FCM100DAAMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.