


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,17.7x15.8mm | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | Module reset function、内置LDO | |
| Interface Type | UART、I2C、USB、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG800QNALC-N03-SNNSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Quectel | |
| Package | SMD,17.7x15.8mm | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | Module reset function、内置LDO | |
| Interface Type | UART、I2C、USB、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG800QNALC-N03-SNNSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EG800QNALC-N03-SNNSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.