


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Interface Type | UART、SDIO、SPI、ADC | |
| Wireless Standard | Bluetooth4.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC600UCNLB-N05-SNNSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Quectel | |
| Package | SMD | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Interface Type | UART、SDIO、SPI、ADC | |
| Wireless Standard | Bluetooth4.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC600UCNLB-N05-SNNSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EC600UCNLB-N05-SNNSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.